AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V 250 X 106.5mm
Ebm-Papst R3G250-RR01-H1 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 277V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 3740r/min |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 250 X 106.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Ebm-Papst R3G250-RR01-H1 to view detailed technical specifications.
No datasheet is available for this part.