AC Motorized Impeller Centrifugal Ball Bearing 230V 200V to 277V 882.9CFM 79.9db
Ebm-Papst R3G280-AF35-71 technical specifications.
| Voltage Rating | 230V |
| Operating Input Voltage Range | 200 to 277V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2600r/min |
| Maximum Airflow | 882.9CFM |
| Maximum Pressure | 470Pa |
| Noise Level | 79.9dB |
| Line Current | 2.8A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst R3G280-AF35-71 to view detailed technical specifications.
No datasheet is available for this part.