The R4E310-AS06-01 from Ebm-Papst is a 230V AC motorized impeller with a nominal speed of 1370 RPM. It features ball bearings and a flange mount design. The device operates within a maximum temperature of 85 degrees Celsius. The impeller's airflow is rated at 1253.7 cubic meters per hour, with a corresponding line current of 0.54 amps. The device's noise level is 59 decibels, and it operates at a frequency of 50 Hz.
Ebm-Papst R4E310-AS06-01 technical specifications.
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1370r/min |
| Maximum Airflow | 1253.7CFM |
| Noise Level | 59dB |
| Line Current | 0.54A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.