
High-performance AC fan delivering 1612 CFM airflow. Features a durable ball bearing system and operates at 1630 RPM on a 230V AC supply at 60 Hz. Designed for robust thermal management, this fan has a maximum operating temperature of 40°C and a maximum power dissipation of 270W. Approvals include UL, CSA, and CE, with lead-free construction. Mounting is facilitated by flanges, and termination is via leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst R4E355-AF05-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 1612CFM |
| Approvals | UL, CSA, CE |
| Bearing Type | Ball |
| Capacitance | 6uF |
| Depth | 170.5mm |
| Diameter | 360mm |
| Height | 149mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 270W |
| Mount | Flanges |
| Noise | 70dBA |
| Noise (dB) | 70dB |
| Noise Level | 70 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1630RPM |
| Series | R4E355 |
| Speed | 1630RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 9.7lb |
| Width | 149mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R4E355-AF05-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
