AC Motorized Impeller Centrifugal Ball Bearing 230V
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1400|1600r/min |
| Line Current | 0.8|1.14A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |