AC Motorized Impeller Centrifugal Ball Bearing 277V 2090CFM 71dB
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 277V |
| Operating Frequency | 60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1670r/min |
| Maximum Airflow | 2090CFM |
| Noise Level | 71dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |