The R4E355-AN09-10 is a 115V AC motorized impeller with a nominal speed of 1670 RPM and maximum airflow of 2090. It operates within a noise level of 71 and features ball bearings for smooth rotation. The impeller is designed for flange mounting and can withstand a maximum operating temperature of 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Operating Frequency | 60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1670r/min |
| Maximum Airflow | 2090CFM |
| Noise Level | 71dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |