The R4E355-AN11-11 is a 230V AC motorized impeller from Ebm-Papst with a nominal speed of 1680 RPM and maximum airflow of 2090 CFM. It features a noise level of 71 dBA and is designed with ball bearings for smooth operation. The impeller is suitable for flange mounting and has a maximum operating temperature of 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1680r/min |
| Maximum Airflow | 2090CFM |
| Noise Level | 71dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |