The RER 133-41/18/2 TDMP from Ebm-Papst is a DC motorized impeller with a voltage rating of 48V and an operating input voltage range of 36 to 57V. It has a nominal speed of 5000RPM and a maximum airflow of 270.6. The impeller features ball bearings and is designed for flange mounting. The operating temperature range is from -20 to 65 degrees Celsius.
Ebm-Papst RER 133-41/18/2 TDMP technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 57V |
| Category | DC Motorized Impeller |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 270.6CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RER 133-41/18/2 TDMP to view detailed technical specifications.
No datasheet is available for this part.