The RER 220-44/18/2TDO from Ebm-Papst is a DC motorized impeller with a voltage rating of 48V and an operating input voltage range of 36 to 72V. It has a nominal speed of 3500 RPM and a maximum airflow of 752.9 m3/h. The impeller features ball bearings and is designed for flange mount installation. It operates within a temperature range of -20 to 55 degrees Celsius.
Ebm-Papst RER 220-44/18/2TDO technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 36 to 72V |
| Category | DC Motorized Impeller |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 752.9CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.