
Radial DC blower, 24V, 4W, delivering 33.6 CFM airflow. Features ball bearing for durability and flange mounting. Operates at 1800 RPM with a noise level of 47 dBA. Dimensions are 100mm diameter and 32mm depth. Approvals include UL, CSA, and VDE. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst RER100-25/14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 33.6CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | 100 |
| Depth | 32mm |
| Diameter | 100mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.6W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 47 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1800RPM |
| Series | RER100DC |
| Size | 32mm |
| Speed | 1800RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.4lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER100-25/14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
