
Radial AC fan with 160mm diameter and 54mm height, delivering 161.3 CFM airflow at 3250 RPM. Features ball bearings for reliable operation and mounts via flanges. Operates at 115V, 60 Hz, with a maximum power dissipation of 46W. Suitable for temperatures ranging from -22°C to 158°C, with a noise level of 68 dBA.
Ebm-Papst RER160-28/06S technical specifications.
| Airflow | 161.3CFM |
| Bearing Type | Ball |
| Diameter | 160mm |
| Height | 54mm |
| Lead Free | Lead Free |
| Length | 160mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 46W |
| Mount | Flanges |
| Noise | 68dBA |
| Noise Level | 68 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3250RPM |
| Series | RER160 |
| Size | 160mm |
| Speed | 3250RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 2.2lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER160-28/06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.