
12VDC motorized impeller fan, 176mm diameter, 54mm height, and 51mm depth, delivering 132.4 CFM airflow at 3000 RPM. Features ball bearings, plastic construction, and lead termination. Operates within a temperature range of -4°C to 158°C with a maximum power dissipation of 19W. Mounts via flanges and produces 58dBA noise.
Sign in to ask questions about the Ebm-Papst RER160-28/12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RER160-28/12N technical specifications.
| Airflow | 132.4CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 51mm |
| Diameter | 176mm |
| Height | 54mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | RER160N |
| Speed | 3050RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 1.5lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RER160-28/12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.