
General purpose AC fan designed for thermal management applications. Features a 180mm square frame with 40mm depth, delivering 55.3 CFM airflow at 2750 RPM. Operates on 115V, 60 Hz supply with a maximum power consumption of 19W. Ball bearing system ensures reliable operation across a temperature range of -22°C to 176°C. Constructed from plastic with lead termination and flange mounting.
Ebm-Papst RG125-19/06 technical specifications.
| Airflow | 55.3CFM |
| Bearing Type | Ball |
| Depth | 180mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 180mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Mounting Hole Spacing | 165mm |
| Noise | 60dBA |
| Noise Level | N/A |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | RG125 |
| Size | 180mm |
| Speed | 2750RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 2lb |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG125-19/06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.