
Radial DC blower, 24V, 5W, 51.5 CFM airflow, 2550 RPM, 58 dBA noise level. Features ball bearing, steel, plastic, fiberglass, and galvanized construction. Operates from -22°C to 167°C, with 300mm leads and flange mounting. Approvals include UL, CSA, and VDE.
Ebm-Papst RG125-19/14N technical specifications.
| Airflow | 51.5CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 180mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 180mm |
| Material | Steel, Plastic, Fiberglass, Galvanized |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Mounting Hole Spacing | 165mm |
| Noise | 58dBA |
| Noise (dB) | 58dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | RG125N |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.6lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG125-19/14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
