
General purpose blower fan, 180mm x 40mm, delivering 51.5 CFM airflow at 2550 RPM. Features durable ball bearings and operates within a temperature range of -22°C to 167°C. This 24VDC unit has a maximum power dissipation of 5W and mounts via screws. Equipped with 3 wire leads for termination, it weighs 1.6lb and operates at a noise level of 58dBA.
Ebm-Papst RG125-19/14N/2 technical specifications.
| Airflow | 51.5CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5W |
| Mount | Screw |
| Noise | 58dBA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | RG125N |
| Termination | 3 Wire Leads |
| Weight | 1.6lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG125-19/14N/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
