Axial DC fan with 48V operating supply voltage and 5W maximum power dissipation. Features a 2550 RPM speed, delivering 51.5 CFM airflow. Constructed with plastic material and ball bearings for durability, operating within a -22°C to 167°C temperature range. Mounting is facilitated by flanges with 165mm hole spacing.
Ebm-Papst RG125-19/18N technical specifications.
| Airflow | 51.5CFM |
| Bearing Type | Ball |
| Depth | 180mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Mounting Hole Spacing | 165mm |
| Noise | 58dBA |
| Noise (dB) | 58dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2550RPM |
| Series | RG125N |
| Speed | 2550RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.6lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG125-19/18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.