
AC Fan, 230V operating supply voltage, 50Hz frequency, delivering 50.6 CFM airflow at 2550 RPM. Features ball bearing type, radial package/case, and leads termination. Dimensions include 180mm depth, 40mm height, and 180mm length, with mounting hole spacing at 165mm. Operates within a temperature range of -22°C to 158°C, with a maximum power dissipation of 20W and a noise level of 60 dBA.
Ebm-Papst RG125-19/56 technical specifications.
| Airflow | 50.6CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 180mm |
| Frequency | 50Hz |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Mounting Hole Spacing | 165mm |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | 60 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | RG125 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 2lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG125-19/56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
