Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst RG148/1200-3633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Phase | 1~ |
| Nominal voltage | 230VAC |
| Frequency | 50Hz |
| Speed | 8500min-1 |
| Power input | 135W |
| Air flow | 190m³/h |
| Pressure increase | 3200Pa |
| Mass | 1.9kg |
| Housing material | Die-cast aluminum |
| Mounting position | To be specified for corresponding support elements |
| Bearing | Ball bearings |
| Connection line | A and C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RG148/1200-3633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.