
AC Blower, featuring a robust ball bearing system for reliable operation. Delivers an impressive 131.3 CFM airflow with a maximum speed of 3050 RPM. Operates at 115V and 60 Hz, with a maximum power dissipation of 50W. Constructed from durable plastic, this blower offers a wide operating temperature range from -22°C to 176°C. Designed for flange mounting with a 203mm hole spacing, it measures 220mm in size.
Ebm-Papst RG160-28/06S technical specifications.
| Airflow | 131.3CFM |
| Bearing Type | Ball |
| Package/Case | 200 |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Mounting Hole Spacing | 203mm |
| Noise | 69dBA |
| Noise Level | 69 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3050RPM |
| Series | RG160 |
| Size | 220mm |
| Speed | 3050RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 3.8lb |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
