
Axial DC fan with 123 CFM airflow and 66 dBA noise level. Features ball bearing for durability, operating at 2850 RPM with a 12V DC rated voltage and 21W maximum power dissipation. Constructed from plastic, this fan has a depth of 220mm, height of 56mm, and width of 56mm, with mounting hole spacing at 203mm. It is lead-free and rated for operation between -4°C and 158°C, with UL, CSA, and VDE approvals.
Sign in to ask questions about the Ebm-Papst RG160-28/12N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RG160-28/12N technical specifications.
| Airflow | 123CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21W |
| Mount | Flanges |
| Mounting Hole Spacing | 203mm |
| Noise | 66dBA |
| Noise (dB) | 66dB |
| Noise Level | 66 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | RG160N |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3.1lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/12N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
