
Ebm-Papst RG160-28/12NM technical specifications.
| Airflow | 81.8CFM |
| Bearing Type | Ball |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7.5W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Operating Frequency | N/R |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1900RPM |
| Series | RG160N |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3.1lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/12NM to view detailed technical specifications.
No datasheet is available for this part.