
High-performance DC blower with axial construction, delivering 123 CFM airflow at 2850 RPM. Features a 24V operating supply voltage and 20W maximum power dissipation. Ball bearing type ensures reliable operation, with a plastic material construction. Approvals include UL, CSA, and VDE. Operates within a temperature range of -4°C to 158°C.
Ebm-Papst RG160-28/14N technical specifications.
| Airflow | 123CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 220mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Mounting Hole Spacing | 203mm |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2850RPM |
| Series | RG160N |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.09lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
