Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst RG160-28/14NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 81.8CFM |
| Bearing Type | Ball |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 7W |
| Mount | Flanges |
| Noise | 56dBA |
| Noise Level | 56 dB |
| Operating Frequency | N/R |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1900RPM |
| Series | RG160N |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.1lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/14NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.