
The RG160-28/14NTD fan features a radial ball bearing design with a maximum airflow of 181CFM and a speed of 4200RPM. It operates within a temperature range of -20°C to 60°C and is powered by a 24V supply voltage. The fan has a radial package case and measures 56mm in depth, 220mm in height, and 220mm in width. It weighs 1.4kg and has a lead length of 325mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst RG160-28/14NTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 181CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 56mm |
| Height | 220mm |
| Lead Length | 325mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mounting Hole Spacing | 203mm |
| Noise Level | 75 dBA |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | RG160 |
| Speed | 4200RPM |
| Weight | 1.4kg |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/14NTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
