High-performance DC fan with 24V operating voltage, delivering 181.3 CFM airflow at 4200 RPM. Features durable ball bearing construction for extended lifespan and 64W maximum power dissipation. Designed for flange mounting with a 203mm mounting hole spacing, this fan operates within a temperature range of -4°C to 60°C. Includes 2-wire leads for termination and a substantial 220mm x 220mm x 56mm frame.
Sign in to ask questions about the Ebm-Papst RG160-28/14NTDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RG160-28/14NTDA technical specifications.
| Airflow | 181.3CFM |
| Bearing Type | Ball |
| Depth | 220mm |
| Height | 56mm |
| Length | 220mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 64W |
| Mount | Flanges |
| Mounting Hole Spacing | 203mm |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4200RPM |
| Series | RG160 |
| Speed | 4200RPM |
| Static Pressure | 0Pa |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 3.1lb |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/14NTDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.