Axial DC fan, 48V, 20W, delivering 123 CFM airflow at 2850 RPM. Features ball bearings for durability and operates within a -4°C to 158°C temperature range. Constructed from plastic with flange mounting and 203mm hole spacing. This fan offers a 66 dBA noise level and is lead-free.
Ebm-Papst RG160-28/18N technical specifications.
| Airflow | 123CFM |
| Bearing Type | Ball |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Mounting Hole Spacing | 203mm |
| Noise | 66dBA |
| Noise (dB) | 66dB |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | RG160N |
| Speed | 2850RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 3.1lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/18N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.