
FAN BLOWER 220X56MM 48VDC WIRE
Checking distributor stock and pricing after the page loads.
| Airflow | 123CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 20W |
| Noise | 66dBA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | RG160N |
| Termination | 3 Wire Leads |
| Weight | 3.1lb |
| Width | 56mm |
| RoHS | Compliant |
