DC Blower Centrifugal Ball Bearing 48V 38V to 57V 176.6CFM
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 38 to 57V |
| Category | DC Blower |
| Maximum Airflow | 176.6CFM |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |