
AC Blower with 118.9 CFM airflow, 230V operating voltage, and 2750 RPM speed. Features ball bearings, radial package, and plastic construction. Operates between -22°C and 70°C with a maximum power dissipation of 47W. Includes UL, CSA, and VDE approvals, with lead termination and 325mm lead length. Mounts via flanges with 203mm hole spacing.
Ebm-Papst RG160-28/56S technical specifications.
| Airflow | 118.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 220mm |
| Height | 56mm |
| Lead Free | Lead Free |
| Lead Length | 325mm |
| Length | 220mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 47W |
| Mount | Flanges |
| Mounting Hole Spacing | 203mm |
| Noise | 69dBA |
| Noise (dB) | 69dB |
| Noise Level | N/A |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2750RPM |
| Series | RG160 |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 3.8lb |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG160-28/56S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
