
Centrifugal DC blower with ball bearing, featuring 32.4 CFM airflow and 55 dBA noise level. Operates at 24V DC with a voltage rating of 12V to 28V and 55dB noise. Constructed from plastic with a radial case, it measures 135mm in length, width, and depth, with a height of 38mm. Mounting is facilitated by flanges with 122mm hole spacing. Approvals include UL, CSA, and VDE, with a maximum operating temperature of 75°C.
Ebm-Papst RG90-18/14N technical specifications.
| Airflow | 32.4CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 135mm |
| Height | 38mm |
| Lead Length | 340mm |
| Length | 135mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Mounting Hole Spacing | 122mm |
| Noise | 55dBA |
| Noise Level | 55 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 26.4V |
| Packaging | Bulk |
| Power Consumption | 6.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | RG90 |
| Size | 135mm |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RG90-18/14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
