Ebm-Papst RH40M-4/105553 technical specifications.
| Airflow | 2800CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 680W |
| Noise | 73dBA |
| Series | RH40M |
| Termination | 2 Wire Leads |
| Weight | 19lb |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RH40M-4/105553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
