The RH40M-4 fan from Ebm-Papst features a ball bearing design and a maximum power dissipation of 680W. It operates at a noise level of 73dBA and has a width of 188mm. The fan is designed for use in flange mount applications and is constructed with lead-free materials.
Ebm-Papst RH40M-4/203473 technical specifications.
| Airflow | 2800CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 680W |
| Noise | 73dBA |
| Series | RH40M |
| Termination | 2 Wire Leads |
| Weight | 19lb |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RH40M-4/203473 to view detailed technical specifications.
No datasheet is available for this part.