AC Motorized Impeller Centrifugal Ball Bearing 230V 1640CFM 65dB
Ebm-Papst RH40M-6/111192 technical specifications.
| Airflow | 1640CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Power Dissipation | 300W |
| Noise | 65dBA |
| Series | RH40M |
| Termination | 2 Wire Leads |
| Weight | 16lb |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RH40M-6/111192 to view detailed technical specifications.
No datasheet is available for this part.