
Axial fan blower, 75.2mm x 27mm, delivering 16.5 CFM airflow at 4400 RPM. Features durable ball bearings and a 3-wire lead termination for reliable operation. Designed for thermal management applications with a maximum power dissipation of 5W. Operates at a noise level of 51 dBA.
Checking distributor stock and pricing after the page loads.
Ebm-Papst RL48-19/12/2 technical specifications.
| Airflow | 16.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 5W |
| Noise | 51dBA |
| RPM | 4400RPM |
| Series | RL48 |
| Termination | 3 Wire Leads |
| Weight | 0.165lb |
| Width | 27mm |
| RoHS | Compliant |