
Axial fan blower with 12V DC rated voltage, delivering 32.9 CFM airflow at 4500 RPM. Features ball bearings for durability and operates within a -20°C to 70°C temperature range. Constructed from plastic and fiberglass, this 97mm blower has a 33mm width and 93.5mm depth, with flange mounting and lead termination. Approvals include UL, CSA, and VDE, with a maximum power consumption of 15W.
Ebm-Papst RL65-21/12 technical specifications.
| Airflow | 32.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 93.5mm |
| Height | 93.5mm |
| Length | 97mm |
| Material | Plastic, Fiberglass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise | 62dBA |
| Noise Level | 62 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 15W |
| Radiation Hardening | No |
| RPM | 4500RPM |
| Series | RL65 |
| Speed | 4500RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.37lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL65-21/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
