The RL65-21/12/2 fan features a radial ball bearing design with a maximum operating temperature of 70°C and a maximum power dissipation of 15W. It operates at a speed of 4500RPM and has a noise level of 62dBA. The fan is UL, CSA, and VDE approved and is constructed from lead-free plastic and fiberglass materials. It is available in a package quantity of 25 and has a mounting hole spacing of 71mm.
Checking distributor stock and pricing after the page loads.
| Airflow | 32.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 33mm |
| Height | 93.5mm |
| Lead Free | Lead Free |
| Material | Plastic, Fiberglass |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 15W |
| Mounting Hole Spacing | 71mm |
| Noise | 62dBA |
| Noise Level | 66dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| RPM | 4500RPM |
| Series | RL65 |
| Speed | 4500RPM |
| Static Pressure | 0Pa |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.37lb |
| Width | 33mm |
| RoHS | Compliant |