General purpose DC fan with 4500 RPM speed and 32.9 CFM airflow. Features ball bearing for durability, operating between -20°C and 70°C with a maximum power dissipation of 14W. Constructed from plastic and fiberglass, this fan has a radial package and mounts via flanges with 71mm hole spacing. Approvals include UL, CSA, and VDE, with lead termination and a 24V operating supply voltage.
Ebm-Papst RL65-21/14 technical specifications.
| Airflow | 32.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 93.5mm |
| Height | 93.5mm |
| Length | 97mm |
| Material | Plastic, Fiberglass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 14W |
| Mount | Flanges |
| Mounting Hole Spacing | 71mm |
| Noise | 62dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4500RPM |
| Series | RL65 |
| Speed | 4500RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.37lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL65-21/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.