
Centrifugal DC blower, 24V, 18W, 4900 RPM, delivering 35.8 CFM airflow. Features ball bearing for durability and plastic construction. Operates within a temperature range of -20°C to 60°C. Mounts via flanges with 71mm hole spacing. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Ebm-Papst RL65-21/14H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RL65-21/14H technical specifications.
| Airflow | 35.8CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 93.5mm |
| Height | 93.5mm |
| Lead Length | 310mm |
| Length | 97mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Mounting Hole Spacing | 71mm |
| Noise | 69dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4900RPM |
| Series | RL65 |
| Speed | 4900RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.37lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL65-21/14H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
