
Centrifugal AC blower with sleeve bearing, delivering 24.7 CFM airflow at 115V and 60Hz. Features a 121mm size with 120.6mm depth and 37mm height, operating between 14°C and 60°C. Mounting is facilitated by flanges with 100.8mm hole spacing. This plastic component offers 2550 RPM speed and a noise level of 60 dBA.
Sign in to ask questions about the Ebm-Papst RL90-18/00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RL90-18/00 technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Radial |
| Depth | 120.6mm |
| Height | 37mm |
| Lead Free | Lead Free |
| Lead Length | 310mm |
| Length | 120.6mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19.5W |
| Mount | Flanges |
| Mounting Hole Spacing | 100.8mm |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | RL90 |
| Size | 121mm |
| Speed | 2550RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.5lb |
| Width | 121mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
