
Centrifugal fan blower with forward-curved radial impeller, operating at 115 VAC and 60 Hz. Delivers 24.7 CFM airflow with a speed of 2550 RPM. Features ball bearings and a maximum operating temperature of 185°C. Dimensions include a 121mm diameter, 37mm height, and 120.6mm depth, with flange mounting and 100.8mm hole spacing. Noise level is 60 dBA, and power dissipation is 19.5W.
Sign in to ask questions about the Ebm-Papst RL90-18/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RL90-18/06 technical specifications.
| Airflow | 24.7CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 120.6mm |
| Height | 37mm |
| Length | 120.6mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 19.5W |
| Mount | Flanges |
| Mounting Hole Spacing | 100.8mm |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | RL90AC |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.5lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.