
24VDC wire-terminated blower fan with 2500 RPM speed and 23.5 CFM airflow. Features ball bearing for durability, operating between -22°C and 75°C. Constructed from steel, plastic, fiberglass, and galvanized materials, this 121mm x 37mm unit offers flange mounting with 100.8mm hole spacing. Approvals include UL, CSA, and VDE.
Ebm-Papst RL90-18/14N technical specifications.
| Airflow | 23.5CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 121mm |
| Height | 37mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 121mm |
| Material | Steel, Plastic, Fiberglass, Galvanized |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Mounting Hole Spacing | 100.8mm |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 26.4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2500RPM |
| Series | RL90N |
| Size | 121mm |
| Speed | 2500RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.926lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
