
The RL90-18/14NG fan from Ebm-Papst features a sleeve bearing design and operates at a maximum speed of 2500RPM. It has a maximum airflow of 23.5CFM and a maximum power dissipation of 5W. The fan is designed for flange mount and has a voltage rating of 24V. It can operate within a temperature range of 14°C to 167°C.
Checking distributor stock and pricing after the page loads.
| Airflow | 23.5CFM |
| Bearing Type | Sleeve |
| Depth | 121mm |
| Height | 37mm |
| Length | 121mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 58dBA |
| Noise Level | 58 dB |
| Operating Frequency | N/R |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2500RPM |
| Series | RL90N |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.926lb |
| Width | 37mm |
| RoHS | Compliant |