
AC Fan, 230V AC, 50Hz, 2450 RPM, delivering 23.5 CFM airflow. Features a sleeve bearing, plastic construction, and radial package. Operates between -10°C and 50°C with a maximum power dissipation of 20W. Includes 310mm leads for termination and mounts via flanges with 100.8mm hole spacing.
Sign in to ask questions about the Ebm-Papst RL90-18/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst RL90-18/50 technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Radial |
| Depth | 120.6mm |
| Frequency | 50Hz |
| Height | 37mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Length | 120.6mm |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Mounting Hole Spacing | 100.8mm |
| Noise | 60dBA |
| Noise (dB) | 60dB |
| Noise Level | N/A |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2450RPM |
| Series | RL90 |
| Size | 121mm |
| Speed | 2450RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.5lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
