
Flatpak fan blower, 121x37mm, operating at 230VAC and 50Hz. Features ball bearings for durability, delivering 23.5 CFM airflow with 60 dBA noise level. Constructed from plastic, it operates within a temperature range of -22°C to 158°C and has a maximum power dissipation of 20W. Mounting is facilitated by flanges with 100.8mm hole spacing.
Ebm-Papst RL90-18/56 technical specifications.
| Airflow | 23.5CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 120.6mm |
| Frequency | 50Hz |
| Height | 37mm |
| Length | 120.6mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 20W |
| Mount | Flanges |
| Mounting Hole Spacing | 100.8mm |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2450RPM |
| Series | RL90 |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 1.5lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RL90-18/56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.