Ebm-Papst RLF 100-11/12/2HP-200 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Size (mm) | 127 X 127 X 25.4 |
| Product Length (mm) | 127 |
| Product Depth (mm) | 127 |
| Product Height (mm) | 25.4 |
| Product Weight (g) | 320 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10 to 13.2V |
| Category | DC Blower |
| Nominal Speed | 6400r/min |
| Maximum Airflow | 47.1CFM |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596560 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst RLF 100-11/12/2HP-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.