
127mm DC Fan with 5100RPM speed and 37.7CFM airflow. Features ball bearing for durability, operating between -4°C and 75°C with a maximum power dissipation of 8W. Rated for 12V DC, this fan offers 60dBA noise level and is constructed from plastic with flange mounting. Approvals include UL, CSA, and VDE.
Ebm-Papst RLF100-11/12 technical specifications.
| Airflow | 37.7CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 127mm |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Mounting Hole Spacing | 94.4mm |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 13.8V |
| Packaging | Bulk |
| Power Consumption | 18.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 5100RPM |
| Series | RLF100 |
| Size | 127mm |
| Speed | 5100RPM |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.71lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RLF100-11/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.