
Radial blower, 127mm size, delivering 37.7 CFM airflow at 6400 RPM. Features a 48VDC operating voltage and ball bearing for durability. Constructed from plastic and fiberglass materials, it operates within a -20°C to 75°C temperature range and has a maximum power dissipation of 8W. Approvals include UL, CSA, and VDE, with lead termination and flange mounting.
Ebm-Papst RLF100-11/18/2HP technical specifications.
| Airflow | 37.7CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 127mm |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 127mm |
| Material | Plastic, Fiberglass |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 60dBA |
| Noise Level | 60 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RLF100 |
| Size | 127mm |
| Speed | 6400RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 0.71lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RLF100-11/18/2HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.