DC Fan, Centrifugal Construction, 48V, 17W,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 25.4 |
| Length | 127 |
| Speed | 6400 |
| Height | 127 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |