
Centrifugal DC blower, 24V, 4.3W, 6700 RPM, delivering 5.7 CFM airflow. Features ball bearings, plastic construction, and radial package. Operates within -4°C to 70°C with a maximum static pressure of 0Pa. Mounts via flanges with 38mm hole spacing.
Ebm-Papst RLF35-8/14N technical specifications.
| Airflow | 5.7CFM |
| Bearing Type | Ball |
| Package/Case | Radial |
| Depth | 51mm |
| Height | 15mm |
| Lead Length | 310mm |
| Length | 51mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.3W |
| Mount | Flanges |
| Mounting Hole Spacing | 38mm |
| Noise | 45dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 26.4V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 6700RPM |
| Series | RLF35 |
| Size | 51mm |
| Speed | 6700RPM |
| Static Pressure | 0Pa |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.410958oz |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst RLF35-8/14N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
